HAZET Pump for use with Pump Engine Oils
- RS Stock No.:
- 644-760
- Mfr. Part No.:
- 2162-7
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
PHP26,463.59
(exc. VAT)
PHP29,639.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,463.59 |
*price indicative
- RS Stock No.:
- 644-760
- Mfr. Part No.:
- 2162-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Pump | |
| Accessory Type | Pump | |
| Length | 3m | |
| For Use With | Engine Oils | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Pump | ||
Accessory Type Pump | ||
Length 3m | ||
For Use With Engine Oils | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET High-efficiency pump designed for the filling and decanting of various liquids. It boasts a generous 600 ml pump volume that facilitates swift transfer and filling processes between different tanks. This robust solution is engineered for compatibility with a range of fluids, enabling rapid, bubble-free, and clean fillings, perfect for automotive applications. Its thoughtful design includes a base plate and dual hose connections, making it versatile and easy to work with in diverse environments. Crafted in Germany, this product represents precision engineering tailored for professionals seeking reliability and efficiency in liquid transfer.
600 ml pump volume allows for quick fluid transfer and filling
Base plate with double connection accommodates hoses with 10 – 15 mm inside diameter
Includes a 3 m suction hose of 10 mm and a 3 m pressure hose of 15 mm
Ideal for use with MERCEDES-BENZ Citaro Euro 6 when paired with specific coolant pipe and coupling parts
Designed for fast, bubble-free filling of transmission or engine oils
Suitable for the transfer of multiple fluids including Ad Blue, coolant, windscreen frost protection, oil, and water
