HAZET 7 piece Chrome Plated Steel Screw Extractor
- RS Stock No.:
- 647-011
- Mfr. Part No.:
- 829KK/7
- Manufacturer:
- HAZET
Subtotal (1 set)*
PHP7,849.39
(exc. VAT)
PHP8,791.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP7,849.39 |
*price indicative
- RS Stock No.:
- 647-011
- Mfr. Part No.:
- 829KK/7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Number of Pieces | 7 | |
| Product Type | Screw Extractor | |
| Material | Chrome Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Number of Pieces 7 | ||
Product Type Screw Extractor | ||
Material Chrome Plated Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Offset Screwdriver is a compact and ergonomic tool designed for tight or hard-to-reach spaces. Featuring a slotted 6.0 mm blade and a double-ended offset design, it allows efficient torque transfer in confined areas. Its chrome-vanadium molybdenum steel construction ensures durability, while the non-slip grip provides comfort during extended use.
Double ended offset for tight spaces
Chrome vanadium molybdenum steel
Non slip ergonomic handle
Related links
- HAZET 7-Piece Tool Set Chrome Vanadium Steel
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- HAZET 7-Piece Screwdriver Set Offset Arm
- BETA 7 piece Steel Screw Extractor Set
- Facom 7 piece Carbon Steel Steel Screw Extractor Set
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
