Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 602-974
- Mfr. Part No.:
- 2659344
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP4,111.88
(exc. VAT)
PHP4,605.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,111.88 |
*price indicative
- RS Stock No.:
- 602-974
- Mfr. Part No.:
- 2659344
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screw Extractor | |
| Number of Pieces | 6 | |
| Set Contents | M8-M11 | |
| Material | Chrome Vanadium Steel | |
| Case Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screw Extractor | ||
Number of Pieces 6 | ||
Set Contents M8-M11 | ||
Material Chrome Vanadium Steel | ||
Case Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Bolt extractor set is expertly designed for the removal of broken screws, bolts, and tube ends with ease and precision. This comprehensive set features a range of extractors MADE from high-quality chrome vanadium steel, ensuring durability and strength under pressure. With an innovative cross-sectional geometry, the extractors provide a minimum extraction force torque, allowing users to work effectively without damaging surrounding components. Packaged in a convenient plastic box, this set is Ideal for both professional tradespeople and DIY enthusiasts alike, offering a robust solution for tackling challenging extraction tasks.
Constructed from chrome vanadium steel for exceptional strength and durability
Innovative design minimises extraction force torque for effortless operation
Optimised thread length reduces drilling depth for efficient use
Enhances safety for both the user and the components being worked on
Broad application range saves valuable time during repairs
Includes six extractors, suitable for various screw and bolt sizes from M3 to M24
Compact plastic box provides convenient storage and portability
Related links
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
