Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 602-979
- Mfr. Part No.:
- 2659336
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP2,849.84
(exc. VAT)
PHP3,191.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,849.84 |
*price indicative
- RS Stock No.:
- 602-979
- Mfr. Part No.:
- 2659336
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screw Extractor | |
| Number of Pieces | 5 | |
| Set Contents | M8-M11 | |
| Case Material | Plastic | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screw Extractor | ||
Number of Pieces 5 | ||
Set Contents M8-M11 | ||
Case Material Plastic | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Bolt extractor set is expertly designed for the efficient removal of broken screws, bolts, and tube ends. Constructed from high-quality chrome vanadium steel and treated to achieve a hardness of 54-56 HRC, this set offers exceptional reliability and strength. Its innovative cross-sectional geometry allows for a minimum extraction force torque, reducing user effort while enhancing safety. With an optimised thread length, the extractor facilitates a reduced drilling depth, making it Ideal for various application ranges. Conveniently packaged in a robust plastic box, this set ensures that you have the right tools at your fingertips, saving you both time and hassle during those essential repairs.
Designed for removing broken screws, bolts, and tube ends
Manufactured from chrome vanadium steel for enhanced durability
Features an innovative cross sectional geometry for easier extraction
Minimises extraction force torque, reducing strain on the user
Optimised thread length allows for a reduced drilling depth
Enhances safety for both the user and components
Offers a larger application range for versatility in use
Packaged in a practical plastic box for easy storage
Related links
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
