BETA 1 piece Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 234-6113
- Mfr. Part No.:
- 1430/7
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP1,973.27
(exc. VAT)
PHP2,210.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,973.27 |
*price indicative
- RS Stock No.:
- 234-6113
- Mfr. Part No.:
- 1430/7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | 24/33 in | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents 24/33 in | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Tapered extractors for broken screws and studs. It is MADE from hardened and tempered steel.
Length 95mm
Weight 178g
Dimension A: 14 mm
Dimension D: 12.7 mm
Dimension D1: 18.9 mm
Square drive: 14.8 mm
Use for broken screws and studs
Related links
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
