BETA 1 piece Chrome Vanadium Screw Extractor
- RS Stock No.:
- 234-6109
- Mfr. Part No.:
- 1430/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP629.14
(exc. VAT)
PHP704.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP629.14 |
*price indicative
- RS Stock No.:
- 234-6109
- Mfr. Part No.:
- 1430/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | 11/14 in | |
| Material | Chrome Vanadium | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents 11/14 in | ||
Material Chrome Vanadium | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Tapered extractors for broken screws and studs. It is made from hardened and tempered steel.
Length 75mm
Weight 26g
Use for broken screws and studs
Related links
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Stud Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
