HAZET Suction Gun Engine Oils

Subtotal (1 unit)*

PHP4,004.88

(exc. VAT)

PHP4,485.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,004.88

*price indicative

RS Stock No.:
644-707
Mfr. Part No.:
2162-6
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Suction Gun

Material

Galvanised Steel

Thread Size

1/4 in

For Use With

Engine Oils

Non Compliant

COO (Country of Origin):
DE
The HAZET High performance suction gun is designed for transferring engine oils with a viscosity range of 30 to 68. With a filling capacity of 1 litre, it is Ideal for various tasks requiring the handling of engine oils and similar liquids. The suction gun features a robust galvanised steel housing, ensuring durability and reliability during use. It is equipped with a flexible plastic hose outlet that allows for precise application, whilst the integrated NBR Seals provide an effective barrier against leaks. Measuring conveniently with its hose lengths, It is constructed to facilitate ease of use, even in tight spaces. Notably, it is unsuitable for acidic or erosive liquids, making it perfect for specific applications within automotive and industrial settings.

Filling capacity of 1 litre allows for efficient fluid transfer

Includes a metal outlet for added durability during usage

Flexible plastic hose outlet enables easy manoeuvrability

Hose lengths of both internal and external dimensions cater to varied applications

NBR Seals provide leak-proof operation, enhancing safety

Manufactured from galvanised steel for robust construction and longevity

Capability to easily remove unneeded material enhances functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy