HAZET Suction Gun Engine Oils

N

Subtotal (1 unit)*

PHP3,039.69

(exc. VAT)

PHP3,404.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,039.69

*price indicative

RS Stock No.:
644-775
Mfr. Part No.:
2162-4
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Suction Gun

Material

Galvanised Steel

For Use With

Engine Oils

Non Compliant

COO (Country of Origin):
TW
The HAZET filling device is designed to effectively accommodate engine oils with a viscosity between 30 to 68. Crafted with a robust galvanised steel housing, this device offers superior durability while maintaining a filling capacity of 500 ml. It includes a flexible plastic hose outlet that allows for easy and precise handling during use, making it indispensable for oil application. The device is thoughtfully engineered to incorporate NBR seals, ensuring reliability and preventing leaks. It is particularly suited for applications that require material suction, enabling the effortless removal of unnecessary liquids.

Filling capacity of 500 ml, optimising the efficiency for various tasks

Constructed from galvanised steel, providing robustness and longevity

Equipped with NBR Seals for reliable sealing against leaks

Flexible plastic hose outlet allows for easy manoeuvrability during filling

Not suitable for use with acidic or erosive liquids, ensuring safe operation

Designed for engine oils with viscosities of 30 to 68, catering to specific requirements

Unneeded material can be easily sucked out, enhancing practicality

Compact net weight of 0.85 kg for convenient handling and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy