HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 647-022
- Mfr. Part No.:
- 9040-4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP2,774.77
(exc. VAT)
PHP3,107.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,774.77 |
*price indicative
- RS Stock No.:
- 647-022
- Mfr. Part No.:
- 9040-4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 6.3bar | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Operating Pressure 6.3bar | ||
Material Aluminium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 2-way air blow gun is a versatile tool designed for quick removal of chips, dust, and debris in workshops, machinery, and hobby settings. It features an aluminium housing with a cold-insulated, anti-slip handle for comfortable use. With a max pressure of 10 bar and a built-in pressure regulator, it offers precise control. The tool allows air supply from either the handle or the head, and includes interchangeable nozzles for tight or delicate spaces2.
Pressure regulator for controlled airflow
Cold insulated and anti slip aluminium handle
Related links
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
