HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 644-706
- Mfr. Part No.:
- 9040P-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP2,578.02
(exc. VAT)
PHP2,887.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,578.02 |
*price indicative
- RS Stock No.:
- 644-706
- Mfr. Part No.:
- 9040P-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Sound Level | 84dBA | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | G | |
| Overall Length | 420mm | |
| Trigger Type | Lever | |
| Nozzle Length | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Material | Steel | |
| Standards/Approvals | OSHA 1910.95 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Sound Level 84dBA | ||
Operating Pressure 16bar | ||
Inlet Thread Standard G | ||
Overall Length 420mm | ||
Trigger Type Lever | ||
Nozzle Length 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Material Steel | ||
Standards/Approvals OSHA 1910.95 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Air Blow Gun is a high-performance tool designed for the efficient removal of shavings and foreign objects in hard-to-reach areas. With its long nozzle and straight tube, this tool excels in applications where accessibility is a challenge, making it Ideal for use in workshops, during woodworking projects, and in hobbyist settings. Constructed from Durable materials including a steel blast pipe and acetal plastic components, it ensures longevity and reliability. With a working pressure of 6 bar and a maximum pressure of 16 bar, it effectively meets industrial requirements while maintaining user comfort through an ergonomic design.
Long nozzle and straight tube designed for efficient access in confined spaces
Blast pipe and shaft MADE of steel for enhanced durability
Seals and O-rings crafted from nitrile for superior sealing performance
Spring MADE from hardened spring steel for reliable operation
Air connection inlet features an inside thread of 12.91 mm (1/4 inch)
Compatible coupler plug is included, facilitating easy connection
Recommended hose diameter is 10 mm for optimal performance
Sound pressure level maintained at 84 dB(A) Lp A for user comfort
Air requirement of 290 l/min (4.8 l/sec) supports effective functionality
Related links
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
