HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 644-913
- Mfr. Part No.:
- 9040P-3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP2,578.02
(exc. VAT)
PHP2,887.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,578.02 |
*price indicative
- RS Stock No.:
- 644-913
- Mfr. Part No.:
- 9040P-3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 12bar | |
| Sound Level | 76.8dBA | |
| Nozzle Size | 8 mm | |
| Overall Length | 255mm | |
| Inlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Trigger Type | Lever | |
| Nozzle Length | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | SUVA certified | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Operating Pressure 12bar | ||
Sound Level 76.8dBA | ||
Nozzle Size 8 mm | ||
Overall Length 255mm | ||
Inlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Trigger Type Lever | ||
Nozzle Length 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals SUVA certified | ||
Non Compliant
- COO (Country of Origin):
- PL
The HAZET Air nozzle is designed for the efficient removal of shavings and other debris, particularly in hard-to-reach areas. This model emphasises a remarkable reduction in noise, ensuring a quieter working environment while maintaining a strong blowing force. Its non-blocking function enables consistent performance, making it an Ideal choice for machinery operation, workshops, and woodworking applications. Constructed with Durable materials, including steel for the blast pipe and shaft, this Air nozzle guarantees longevity and reliability. The thoughtful design incorporates acetal plastic for the handle and trigger, coupled with nitrile Seals and O-rings, ensuring optimal performance across various operating conditions. With a working pressure of 6 bar and a maximum of 12 bar, it is adaptable for diverse applications.
Built for efficient shavings removal in confined spaces
Significantly reduces operational noise levels, enhancing user comfort
Strong blowing force ensures effective debris clearance
Non-blocking operation provides reliable performance even under strain
Constructed from steel for durability in demanding environments
Handles and valve are MADE from acetal plastic for added longevity
Nitrile Seals and O-rings enhance resilience against wear and tear
Air connection inlet designed with inside thread (IG) 12.91 mm for ease of use
Includes a coupler plug with nominal size 7.2, adding versatility
Operates effectively within a broad temperature range of -10°C to 80°C
Maintains a sound pressure level of 76.8 dB(A), complying with safety standards
Requires an Air supply of 245 l/min, optimising operational efficiency
Related links
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
