CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS Stock No.:
- 589-283
- Mfr. Part No.:
- 112083100
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP2,432.19
(exc. VAT)
PHP2,724.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,432.19 |
*price indicative
- RS Stock No.:
- 589-283
- Mfr. Part No.:
- 112083100
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in Rc | |
| Sound Level | 79dB | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | Rc | |
| Overall Length | 90mm | |
| Nozzle Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Nozzle Length | 90mm | |
| Material | Brass (Tube), Polyoxymethylene (Body) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | OSHA STD 01-13-001, OSHA 1910.95 (b) (c) | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in Rc | ||
Sound Level 79dB | ||
Operating Pressure 16bar | ||
Inlet Thread Standard Rc | ||
Overall Length 90mm | ||
Nozzle Material Brass | ||
Minimum Operating Temperature -20°C | ||
Nozzle Length 90mm | ||
Material Brass (Tube), Polyoxymethylene (Body) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals OSHA STD 01-13-001, OSHA 1910.95 (b) (c) | ||
- COO (Country of Origin):
- SE
The CEJN Blow gun has a valve package that enables it to handle both air as well as non-explosive fluids. The blow gun is offered in several styles, including standard full-flow, noise-reducing Star-Tip, and a pressure-regulated safety version. Various tubes and nozzles are available to meet specific application requirements.
Tube Fixed tube
Connection Rc 1/4 inch
Noise level 79 dB
Related links
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
