CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

PHP1,885.78

(exc. VAT)

PHP2,112.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,885.78

*price indicative

RS Stock No.:
589-282
Mfr. Part No.:
112080100
Manufacturer:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Blow Gun

Inlet Size

1/4 in Rc

Sound Level

96dB

Operating Pressure

16bar

Inlet Thread Standard

ISO

Overall Length

90mm

Nozzle Material

Brass

Maximum Operating Temperature

60°C

Nozzle Length

90mm

Material

Polyoxymethylene (Body), Brass (Tube)

Minimum Operating Temperature

-20°C

Standards/Approvals

ISO

COO (Country of Origin):
ES
The CEJN Blow gun has a valve package that enables it to handle both air as well as non-explosive fluids. The blow gun is offered in several styles, including standard full-flow, noise-reducing Star-Tip, and a pressure-regulated safety version. Various tubes and nozzles are available to meet specific application requirements.

Tube Fixed tube

Connection Rc 1/4 inch

Noise level 96 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy