CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- RS Stock No.:
- 589-292
- Mfr. Part No.:
- 112093200
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP3,201.20
(exc. VAT)
PHP3,585.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,201.20 |
*price indicative
- RS Stock No.:
- 589-292
- Mfr. Part No.:
- 112093200
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Inlet Size | 1/4 in Rc | |
| Product Type | Standard Gun | |
| Sound Level | 82dB | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | 1/4 Rc | |
| Nozzle Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Nozzle Length | 90mm | |
| Maximum Operating Temperature | 60°C | |
| Material | Polyoxymethylene (Body), Brass (Tube), Thermoplastic Elastomer (Soft Grip) | |
| Standards/Approvals | OSHA 1910.95 (b) (c), OSHA STD 01-13-001 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Inlet Size 1/4 in Rc | ||
Product Type Standard Gun | ||
Sound Level 82dB | ||
Operating Pressure 16bar | ||
Inlet Thread Standard 1/4 Rc | ||
Nozzle Material Brass | ||
Minimum Operating Temperature -20°C | ||
Nozzle Length 90mm | ||
Maximum Operating Temperature 60°C | ||
Material Polyoxymethylene (Body), Brass (Tube), Thermoplastic Elastomer (Soft Grip) | ||
Standards/Approvals OSHA 1910.95 (b) (c), OSHA STD 01-13-001 | ||
- COO (Country of Origin):
- SE
The CEJN Standard gun is a highly versatile and reliable tool for a wide variety of applications. It comes in four distinct options to meet the needs of different users. The combination of a durable design and a lightweight plastic body is crucial in creating a long-lasting, user-friendly and resilient product. The blow gun is an effective tool and perfect solution for handling both air and non-explosive fluids.
Class title is 90 mm tube with Star-Tip
Tube is Removable
Connection is Rc 1/4 inch
Media is Air and non-explosive water based liquids
Related links
- CEJN 8 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar Hi Vis Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in G Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
