CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)

Subtotal (1 unit)*

PHP8,914.03

(exc. VAT)

PHP9,983.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,914.03

*price indicative

RS Stock No.:
589-297
Mfr. Part No.:
112100455
Manufacturer:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

MultiFLOW Air & Fluid Gun

Inlet Size

1/2 in G

Operating Pressure

16bar

Inlet Thread Standard

1/2 Rc

Material

Polyoxymethylene, TPE, Aluminium, Steel

Standards/Approvals

OSHA STD 01-13-001

COO (Country of Origin):
SE
The CEJN MultiFLOW blow gun effectively cleans surfaces with air or water with unparalleled blowing force. Precise flow is achieved by adjustable flow settings. Nozzle adjusts from narrow jet to wide beam. The MultiFLOW meets and exceeds OSHA safety standards when dead-ended.

Class title is Adjustable jet

Connection is G 1/2 inch (female)

Standards OSHA STD 01-13-001

Material is POM, TPE, aluminum and steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy