CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)
- RS Stock No.:
- 589-295
- Mfr. Part No.:
- 112100355
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP8,872.56
(exc. VAT)
PHP9,937.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,872.56 |
*price indicative
- RS Stock No.:
- 589-295
- Mfr. Part No.:
- 112100355
- Manufacturer:
- CEJN
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
| Brand | CEJN | |
| Inlet Size | 1/2 in G | |
| Product Type | MultiFLOW Air & Fluid Gun | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | 1/2 Rc | |
| Material | Steel, Aluminium, Polyoxymethylene, TPE | |
| Standards/Approvals | ISO, OSHA | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Inlet Size 1/2 in G | ||
Product Type MultiFLOW Air & Fluid Gun | ||
Operating Pressure 16bar | ||
Inlet Thread Standard 1/2 Rc | ||
Material Steel, Aluminium, Polyoxymethylene, TPE | ||
Standards/Approvals ISO, OSHA | ||
- COO (Country of Origin):
- SE
The CEJN MultiFLOW blow gun effectively cleans surfaces with air or water with unparalleled blowing force. Precise flow is achieved by adjustable flow settings. Nozzle adjusts from narrow jet to wide beam. The MultiFLOW meets and exceeds OSHA safety standards when dead-ended.
Connection is G 1/2 inch (female)
Material is POM, TPE, aluminum and steel
Media is Air and non-explosive water based liquids
Related links
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in G Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Hi Vis Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)