CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

PHP9,295.26

(exc. VAT)

PHP10,410.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,295.26

*price indicative

RS Stock No.:
589-293
Mfr. Part No.:
112100352
Manufacturer:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Inlet Size

1/4 in G

Product Type

MultiFLOW Air & Fluid Gun

Operating Pressure

16bar

Inlet Thread Standard

1/4 Rc

Material

TPE, Polyoxymethylene, Aluminium, Steel

Standards/Approvals

OSHA, ISO, CEJN

COO (Country of Origin):
SE
The CEJN MultiFLOW blow gun effectively cleans surfaces with air or water with unparalleled blowing force. Precise flow is achieved by adjustable flow settings. Nozzle adjusts from narrow jet to wide beam. The MultiFLOW meets and exceeds OSHA safety standards when dead-ended.

Connection is G 1/4 inch (female)

Material is POM, TPE, aluminum and steel

Media is Air and non-explosive water based liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy