RS Better World

SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

PHP10,263.11

(exc. VAT)

PHP11,494.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,263.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-911
Mfr. Part No.:
IBG20H06-13
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Size

1/4 in Rc

Product Type

Blow Gun

Sound Level

80dBA

Operating Pressure

7bar

Inlet Thread Standard

Rc

Nozzle Length

150mm

Maximum Operating Temperature

60°C

Material

CR

Minimum Operating Temperature

5°C

Overall Width

41mm

Standards/Approvals

OSHA 1910.242B, ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, OSHA 1910.95

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP
The SMC Impact Blow Gun designed for powerful air-blowing applications. It features a compact design and high peak pressure, making it suitable for efficient cleaning and debris removal tasks.

Reduced air consumption for cost-efficient operation

Durable construction for long-lasting use

Lightweight design for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy