HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 647-027
- Mfr. Part No.:
- 9040P-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP1,670.15
(exc. VAT)
PHP1,870.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 289 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,670.15 |
*price indicative
- RS Stock No.:
- 647-027
- Mfr. Part No.:
- 9040P-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Air Blow Gun | |
| Inlet Size | 1/4 in | |
| Operating Pressure | 16bar | |
| Sound Level | 84dB | |
| Overall Length | 247mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Air Blow Gun | ||
Inlet Size 1/4 in | ||
Operating Pressure 16bar | ||
Sound Level 84dB | ||
Overall Length 247mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Air blow gun is a compact, high-performance tool designed for fast removal of chips, dust, and debris—especially in hard-to-reach areas. Its curved steel nozzle and lightweight build make it ideal for use in workshops, machinery maintenance, woodworking, and hobby applications. With a durable acetal plastic handle and a spring steel trigger mechanism, it offers long-lasting reliability and ergonomic comfort.
Curved steel nozzle with 8 mm pipe diameter
Max operating pressure: 16 bar
Related links
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
