Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-156
- Mfr. Part No.:
- XCMH2145L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP2,862.90
(exc. VAT)
PHP3,206.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,862.90 |
*price indicative
- RS Stock No.:
- 194-156
- Mfr. Part No.:
- XCMH2145L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 143mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | ||
Width 30mm | ||
Length 16mm | ||
Depth 143mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.5N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 0.5N Operating Force - XCMH2145L1
This limit switch is a compact electromechanical device designed to detect or control the position of moving machinery parts in industrial environments. It employs a roller lever actuator and a snap-action contact mechanism to provide reliable changeover signalling for automation and safety interlocks. The unit is suited to installations where a low actuation force and durable switching performance are required.
Features and Benefits:
• 0.5 N operating force delivers sensitive actuation for light-touch detection
• Snap-action contacts enable fast, precise switching response
• Switching capability 250V DC supports high-voltage DC control circuits
• Rated 240V AC at 0.75A permits small AC control loads
• Mechanical life 5,000,000 cycles ensures prolonged operational durability
• Cable termination allows sealed connection without removable terminals
• Snap-action contacts enable fast, precise switching response
• Switching capability 250V DC supports high-voltage DC control circuits
• Rated 240V AC at 0.75A permits small AC control loads
• Mechanical life 5,000,000 cycles ensures prolonged operational durability
• Cable termination allows sealed connection without removable terminals
Applications
• Suitable for conveyor end-of-travel detection in material handling
• Ideal for small actuator limit sensing in assembly lines
• Used with door interlocks requiring low-force engagement
• Can be used for position feedback on packaging machinery
• Suitable for control panels in compact automation installations
• Ideal for small actuator limit sensing in assembly lines
• Used with door interlocks requiring low-force engagement
• Can be used for position feedback on packaging machinery
• Suitable for control panels in compact automation installations
What environmental protection does it offer for harsh sites?
The enclosure meets IP67 and IP66 ratings, permitting operation in wet or dusty conditions and allowing temporary immersion and strong water jets without ingress.
What contact arrangement is provided for wiring flexibility?
It contains one normally open and one normally closed contact allowing both make and break signalling from a single actuator.
What temperature range can I expect reliable operation within?
Operational capability spans from -25 °C up to 70 °C, accommodating low-temperature storage and typical industrial ambient heating.
Which construction material helps resist chemical and impact exposure?
The housing is made from plastic that provides a lightweight, non-conductive enclosure suited to many industrial settings.
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.1A, 0.75
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
