Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 100mA, 750
- RS Stock No.:
- 194-117
- Mfr. Part No.:
- XCMH2115L3L0
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP7,307.73
(exc. VAT)
PHP8,184.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 08, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP7,307.73 |
*price indicative
- RS Stock No.:
- 194-117
- Mfr. Part No.:
- XCMH2115L3L0
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 100mA, 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Length | 16mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 60204-1 UL 508 CSA C22.2 No 14 IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 0.5N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 100mA, 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Length 16mm | ||
Width 30mm | ||
Standards/Approvals IEC 60204-1 UL 508 CSA C22.2 No 14 IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 0.5N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Protection Rating, 5000000 Cycles Mechanical Life - XCMH2115L3L0
Features and Benefits:
• 0.5N operating force enables low-force actuation for sensitive mechanisms
• 5,000,000 cycles mechanical life supports long-term repetitive operation
• IP67 and IP66 ingress protection permits use in wet or dusty conditions
• Cable termination with M20 conduit entry simplifies field wiring
• Switching capability up to 300V DC and 240V AC for versatile circuits
Applications
• Ideal for detecting end-of-travel on automated actuators
• Used with control panels requiring compact limit detection
• Can be used for safety interlocks in packaging machinery
• Suitable for monitoring valve positions in process installations
What contact arrangements are available for wiring flexibility?
How does the switch perform with different current demands?
Which standards govern its electrical and safety characteristics?
What are the environmental operating limits to consider during installation?
Related links
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Rod Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.1A,
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A,
