Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V, 750mA
- RS Stock No.:
- 194-107
- Mfr. Part No.:
- XCMH2115L2L0
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP4,287.42
(exc. VAT)
PHP4,801.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,287.42 |
*price indicative
- RS Stock No.:
- 194-107
- Mfr. Part No.:
- XCMH2115L2L0
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Depth | 94mm | |
| Width | 30mm | |
| Standards/Approvals | UL 508 IEC 60947-5-1 IEC 60204-1 CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.5N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Depth 94mm | ||
Width 30mm | ||
Standards/Approvals UL 508 IEC 60947-5-1 IEC 60204-1 CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.5N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 0.5N Operating Force - XCMH2115L2L0
This limit switch is a roller lever actuator device designed for industrial position sensing and circuit control in machinery and automated systems. It operates over a wide ambient temperature range and offers a compact, sealed construction suitable for environments where ingress protection and electrical switching of control circuits are required.
Features and Benefits:
• IP67 IP66 ingress protection for wet and dusty environments
• Plastic housing snap‑action limit switch for compact durability
• 1 NO 1 NC contact configuration for flexible control logic
• Switching capability 300V DC and 240V AC for varied supply types
• Mechanical life 5,000,000 cycles for extended operational duty
• Low operating force 0.5N enabling sensitive actuation responsiveness
• Plastic housing snap‑action limit switch for compact durability
• 1 NO 1 NC contact configuration for flexible control logic
• Switching capability 300V DC and 240V AC for varied supply types
• Mechanical life 5,000,000 cycles for extended operational duty
• Low operating force 0.5N enabling sensitive actuation responsiveness
Applications
• Suitable for conveyor end‑of‑travel detection in manufacturing lines
• Ideal for gate or guard position monitoring in assembly cells
• Used with small actuators in packaging machinery feedback loops
• Can be used for control interlocks in PLC input circuits
• Suitable for material handling stops and safety monitoring points
• Ideal for gate or guard position monitoring in assembly cells
• Used with small actuators in packaging machinery feedback loops
• Can be used for control interlocks in PLC input circuits
• Suitable for material handling stops and safety monitoring points
What conduit entry is provided for cable installation?
The unit accepts an M20 conduit entry to connect standard industrial wiring glands.
What is the maximum switching current supported by the contacts?
Contacts are rated for a switching current of 0.75A suitable for control and signal circuits.
Which approvals cover its electrical safety standards?
It meets UL508, IEC 60947-5-1, IEC 60204-1 and CSA C22.2 No. 14 standards for industrial switch use.
What are the environmental operating limits I should consider?
The device functions between -25 °C and 70 °C for ambient temperature conditions.
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP66 Plastic Housing 0.75A
