Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V, 750mA
- RS Stock No.:
- 194-094
- Mfr. Part No.:
- XCMH2102L9
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP6,289.17
(exc. VAT)
PHP7,043.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,289.17 |
*price indicative
- RS Stock No.:
- 194-094
- Mfr. Part No.:
- XCMH2102L9
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching AC Voltage | 240V | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Standards/Approvals | CSA C22.2 No 14 UL 508 IEC 60204-1 IEC 60947-5-1 | |
| Width | 30mm | |
| Depth | 70.4mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching AC Voltage 240V | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Standards/Approvals CSA C22.2 No 14 UL 508 IEC 60204-1 IEC 60947-5-1 | ||
Width 30mm | ||
Depth 70.4mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2102L9
This limit switch is a compact electromechanical device designed to detect position and actuate control circuits in industrial settings. It employs a roller-plunger actuator and a snap-action contact mechanism to deliver rapid switching for machinery and equipment. The enclosure is made from plastic and provides ingress protection suitable for harsh environments.
Features and Benefits:
• Roller-plunger actuator reduces wear for frequent actuation
• Snap-action contacts ensure fast, decisive switching behaviour
• 0.75A switching current permits control of low-current circuits
• 35N operating force offers predictable actuation responsiveness
• IP66 and IP67 protection ratings resist dust and temporary immersion
• M20 conduit entry simplifies secure cable routing
• Snap-action contacts ensure fast, decisive switching behaviour
• 0.75A switching current permits control of low-current circuits
• 35N operating force offers predictable actuation responsiveness
• IP66 and IP67 protection ratings resist dust and temporary immersion
• M20 conduit entry simplifies secure cable routing
Applications
• Suitable for conveyor end-of-travel detection
• Ideal for machine safety interlock circuits
• Used with material-handling limit sensing assemblies
• Can be used for automated door position monitoring
• Suitable for packaging machinery position feedback
• Ideal for machine safety interlock circuits
• Used with material-handling limit sensing assemblies
• Can be used for automated door position monitoring
• Suitable for packaging machinery position feedback
What electrical voltages can it switch?
It switches up to 300V DC and up to 240V AC for control and signalling applications.
How long will the switching mechanism last under normal use?
The mechanical operation is rated for 5,000,000 cycles, indicating an extended service life for frequent actuation.
What contact arrangements are available for wiring flexibility?
It provides one normally open and one normally closed contact using snap-action switching for rapid changeover.
What temperature range can it operate within?
It functions between -25°C and 70°C, accommodating a wide range of ambient conditions.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
