Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-144
- Mfr. Part No.:
- XCMH2121L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP3,163.50
(exc. VAT)
PHP3,543.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,163.50 |
*price indicative
- RS Stock No.:
- 194-144
- Mfr. Part No.:
- XCMH2121L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 79mm | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 12.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 79mm | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 12.5N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.75A Switching Current - XCMH2121L2
This limit switch is a compact electromechanical device designed to detect position and actuate control circuits in industrial machinery. Fitted with a roller plunger actuator, it provides rapid changeover of electrical contacts for automated systems and is suited to harsh environments where ingress protection and temperature range are factors.
Features and Benefits:
• Snap-action contacts enable rapid make/break switching for control circuits
• 1NO1NC contact arrangement offers flexible signalling and safety wiring
• 250V DC switching capability supports DC control voltage applications
• 0.75A rated switching current handles low-power signal loads
• Mechanical life of 5,000,000 cycles reduces replacement frequency
• 12.5N operating force balances sensitivity and actuation robustness
• 1NO1NC contact arrangement offers flexible signalling and safety wiring
• 250V DC switching capability supports DC control voltage applications
• 0.75A rated switching current handles low-power signal loads
• Mechanical life of 5,000,000 cycles reduces replacement frequency
• 12.5N operating force balances sensitivity and actuation robustness
Applications
• Suitable for conveyor end-of-travel detection in factory lines
• Used with safety interlocks on access panels and guards
• Ideal for position sensing in packaging equipment
• Can be used for limit detection on machine slide systems
• Used for feedback signalling in material-handling devices
• Used with safety interlocks on access panels and guards
• Ideal for position sensing in packaging equipment
• Can be used for limit detection on machine slide systems
• Used for feedback signalling in material-handling devices
What type of electrical connection does it use?
It is provided with a cable terminal for direct wiring into control harnesses.
How does the construction cope with dust and water exposure?
The enclosure meets IP66 and IP67 ratings to resist dust ingress and withstand temporary immersion.
What temperatures can it operate within reliably?
The unit functions across an ambient range from -25°C up to 70°C.
Which standards govern its design and safety characteristics?
It conforms to IEC 60947-5-1, IEC 60204-1, CSA C22.2 No. 14 and UL 508.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
