Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-100
- Mfr. Part No.:
- XCMH2103L3
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP5,124.85
(exc. VAT)
PHP5,739.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from March 31, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP5,124.85 |
*price indicative
- RS Stock No.:
- 194-100
- Mfr. Part No.:
- XCMH2103L3
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | |
| Length | 16mm | |
| Depth | 70.4mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 35N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | ||
Length 16mm | ||
Depth 70.4mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
Operating Force 35N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/67 Ingress Protection, 0.75A Switching Current - XCMH2103L3
Features and Benefits:
• Operates on 240V AC for alternating‑current applications
• Contact arrangement 1NO/1NC offers flexible control logic
• Mechanical endurance of 5,000,000 cycles ensures long service life
• IP66, IP67 ingress protection defends against dust and water
• Requires 35 N operating force for predictable actuation behaviour
Applications
• Used with robotic grippers for repeatable position feedback
• Ideal for gate and barrier position monitoring in outdoor sites
• Can be used for machine safety interlocks in control panels
• Used for packaging equipment where frequent actuation occurs
What electrical current capability should I expect for switching loads?
How is the unit connected within a control installation?
What temperature range allows safe operation?
Which standards cover its electrical and safety characteristics?
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
