Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-123
- Mfr. Part No.:
- XCMH2115L3
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP4,287.42
(exc. VAT)
PHP4,801.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,287.42 |
*price indicative
- RS Stock No.:
- 194-123
- Mfr. Part No.:
- XCMH2115L3
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508 IEC 60204-1 IEC 60947-5-1 CSA C22.2 No 14 | |
| Width | 30mm | |
| Depth | 94mm | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.5N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508 IEC 60204-1 IEC 60947-5-1 CSA C22.2 No 14 | ||
Width 30mm | ||
Depth 94mm | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.5N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.5 N Operating Force - XCMH2115L3
This limit switch is a compact, roller-lever actuated device designed to detect and signal mechanical positions in industrial control systems. It operates across typical factory ambient temperatures and connects via an integrated cable outlet for straightforward installation. The unit is intended for applications requiring defined electrical switching at low currents and voltages within enclosed or exposed locations.
Features and Benefits:
• Snap-action contacts for quick, positive switching at low force
• 0.5N operating force minimises actuation effort and wear
• 300V DC and 240V AC switching capability supports diverse circuits
• 0.75A rated current enables safe low-current control loops
• M20 conduit entry simplifies secure cable routing and sealing
• Mechanical life of 5,000,000 cycles reduces maintenance frequency
• 0.5N operating force minimises actuation effort and wear
• 300V DC and 240V AC switching capability supports diverse circuits
• 0.75A rated current enables safe low-current control loops
• M20 conduit entry simplifies secure cable routing and sealing
• Mechanical life of 5,000,000 cycles reduces maintenance frequency
Applications
• Used for position detection on conveyor end-stops
• Suitable for control panels in washdown environments
• Ideal for verifying door or gate travel limits
• Can be used for interlock sensing on machinery guards
• Used with small motor starters and control relays
• Suitable for control panels in washdown environments
• Ideal for verifying door or gate travel limits
• Can be used for interlock sensing on machinery guards
• Used with small motor starters and control relays
What materials are used for the enclosure to resist ingress?
The housing is made from a durable plastic formulation engineered to limit particulate and water entry to IP66 and IP67 levels.
How are the electrical connections provided for integration?
Electrical termination is via a factory-fitted cable outlet, eliminating the need for separate terminal blocks.
What contact arrangement does the switch provide for control logic?
The internal contacts are arranged as one normally open and one normally closed with snap-action behaviour for reliable changeover.
What temperature range can the switch operate within reliably?
The device is specified to function between -25°C and 70°C for typical industrial ambient conditions.
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
