Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-163
- Mfr. Part No.:
- XCMH2102L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP2,977.70
(exc. VAT)
PHP3,335.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,977.70 |
*price indicative
- RS Stock No.:
- 194-163
- Mfr. Part No.:
- XCMH2102L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, UL 508, IEC 60947-5-1 | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 70.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, UL 508, IEC 60947-5-1 | ||
Width 30mm | ||
Length 16mm | ||
Depth 70.4mm | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 35N Operating Force - XCMH2102L1
This limit switch is a mechanical position sensor designed for industrial control and safety circuits, employing a roller plunger actuator to detect linear motion and provide snap-action switching. It is intended for panel or machinery mounting where a robust, compact switching device is required and operates across a wide ambient temperature range.
Features and Benefits:
• Snap-action contacts provide fast, positive state changes
• Cable termination enables straightforward field wiring
• Rated switching capability supports 250V DC operation
• Withstands 240V AC switching at 0.75A for control loads
• Operates reliably with a 35N actuation force
• Durable design endures 5,000,000 actuation cycles
• Cable termination enables straightforward field wiring
• Rated switching capability supports 250V DC operation
• Withstands 240V AC switching at 0.75A for control loads
• Operates reliably with a 35N actuation force
• Durable design endures 5,000,000 actuation cycles
Applications
• Suitable for conveyor end-of-travel detection
• Ideal for gate or door position monitoring
• Used with automation jigs requiring repeatable actuation
• Can be used for machine safety interlock detection
• Appropriate for limits in material handling equipment
• Ideal for gate or door position monitoring
• Used with automation jigs requiring repeatable actuation
• Can be used for machine safety interlock detection
• Appropriate for limits in material handling equipment
What environmental protection does it offer for washdown areas?
The enclosure meets IP67 and IP66 ingress ratings, permitting temporary immersion and high-pressure water jets respectively.
Which contact arrangement is provided for control wiring flexibility?
It includes a single normally open and normally closed contact set to support both make and break control schemes.
What temperature range can be expected during operation?
The device functions across a minimum of -25°C up to a maximum of 70°C ambient.
What materials and approvals ensure compliance with industrial standards?
The housing is made from plastic and the switch adheres to CSA C22.2 No 14, IEC 60204-1, UL 508 and IEC 60947-5-1 standards.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
