TE Connectivity, 2466 Connector Accessory for use with Lighting
- RS Stock No.:
- 845-580
- Mfr. Part No.:
- 2466136-5
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP607.80
View bulk pricing optionsSubtotal (1 unit)*
PHP764.95
(exc. VAT)
PHP856.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP764.95 | - |
| 10 - 24 | PHP704.17 | PHP607.80 |
| 25 + | PHP635.02 | PHP3,248.25 |
*price indicative
- RS Stock No.:
- 845-580
- Mfr. Part No.:
- 2466136-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Accessory Type | Connector Accessory | |
| For Use With | Lighting | |
| Series | 2466 | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Accessory Type Connector Accessory | ||
For Use With Lighting | ||
Series 2466 | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity base assembly delivers a robust 5-position solid-state lighting connector assembly for street and area lighting. This ANSI C136-compliant panel mount component establishes a secure weather-resistant power and signal interface.
Designed as a Durable base assembly for street light controls
Utilises a board to cable wire poke-in termination style
Provides an IP66-rated enclosure when paired with a compatible IK09-rated cover
Related links
- TE Connectivity, 2213 Connector Accessory for use with Lighting
- TE Connectivity, Mini HVL Male IP Boot for use with Lighting Connector
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity, SlimSeal Connectors Headers Connector Accessory
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
