TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory

N
Get a bulk buy discount

Add 4 more to save PHP143.84

View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP447.19

(exc. VAT)

PHP500.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 3PHP447.19PHP17.888-
4 - 9PHP411.23PHP16.449PHP143.84
10 +PHP371.58PHP14.863PHP756.10

*price indicative

RS Stock No.:
845-595
Mfr. Part No.:
2834012-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Accessory

Product Type

Connector

Series

BUCHANAN WireMate Slim Poke-In

Material

Tinned Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity slim wire-to-board poke-in contact is used for LED lighting home automation and telecommunication systems. This tool-less component ensures simple wire insertion and strong retention on the printed circuit board.

Utilises a surface mount solder termination type

Accommodates wire size ranges from 16 to 20 AWG

Performs reliably across operating temperatures from -40 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy