TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount, 1P-Pole, 6A, 1-Way
- RS Stock No.:
- 679-939
- Mfr. Part No.:
- 6-2834006-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
PHP32,845.51
(exc. VAT)
PHP36,786.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP32,845.51 | PHP32.846 |
*price indicative
- RS Stock No.:
- 679-939
- Mfr. Part No.:
- 6-2834006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 1P | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate | |
| Number of Ways | 1 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Colour | Natural | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Diameter | 2.1mm | |
| Standards/Approvals | UL E28476 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 1P | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate | ||
Number of Ways 1 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Colour Natural | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Diameter 2.1mm | ||
Standards/Approvals UL E28476 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Poke-In Connector is a 1-position, surface-mount wire-to-board Interface designed for Compact and efficient PCB integration. It belongs to the Buchanan WireMate series and features a 4 mm centerline pitch, making it suitable for tight layout applications. With support for 18 to 22 AWG wire sizes, this connector offers reliable electrical performance in lighting and control systems.
Connector height is 4.48 mm for low-profile mounting
Termination method is surface mount for streamlined PCB assembly
Wire size compatibility ranges from 18 to 22 AWG
Related links
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount 8.5A, 1-Way
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
