TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount, 2P-Pole, 6A, 2-Way
- RS Stock No.:
- 678-712
- Mfr. Part No.:
- 9-2834006-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
PHP77,411.84
(exc. VAT)
PHP86,701.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP77,411.84 | PHP96.765 |
*price indicative
- RS Stock No.:
- 678-712
- Mfr. Part No.:
- 9-2834006-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | Buchanan WireMate | |
| Pitch | 4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Natural | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Voltage | 400V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Diameter | 2.1mm | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series Buchanan WireMate | ||
Pitch 4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Natural | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Voltage 400V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Diameter 2.1mm | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector features a 4 mm centreline pitch and designed for surface-mount termination to printed circuit boards. It supports 18 to 22 AWG wire sizes and offers a Compact 4.48 mm height, making it Ideal for low-profile applications. With a matte tin-lead plating over nickel underplating, it ensures reliable solderability and corrosion resistance. Rated for up to 6 A and 400 VAC, it provides robust performance in power and signal transmission. Its natural-coloured housing and poke-in design simplify installation and support secure wire retention.
UL 94V 0 flammability rating
2 positions
RoHS compliant
Related links
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 2-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 2-Way
