TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable, 2P-Pole, 6A, 4-Way
- RS Stock No.:
- 686-742
- Mfr. Part No.:
- 9-2834005-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
PHP20,044.77
(exc. VAT)
PHP22,450.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,044.77 | PHP501.119 |
*price indicative
- RS Stock No.:
- 686-742
- Mfr. Part No.:
- 9-2834005-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | SlimSeal | |
| Number of Ways | 4 | |
| Pitch | 1.1mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Wire & Cable | |
| Mount Type | Wire-to-Wire | |
| Voltage | 300V dc | |
| Lighting Connector Current | 6A | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series SlimSeal | ||
Number of Ways 4 | ||
Pitch 1.1mm | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Wire & Cable | ||
Mount Type Wire-to-Wire | ||
Voltage 300V dc | ||
Lighting Connector Current 6A | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity female cable assembly with a length of 150 millimeters designed for wire to wire connections and supports 4 positions for efficient signal or power transmission. It features a centerline pitch of 1.1 millimeters or 2.8 inches allowing Compact and organized layout. The assembly ensures secure mating and stable performance in various electrical setups.
Sealable design for enhanced environmental protection
Connector and contact terminate to wire and cable setups
Related links
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable 7A, 2-Way
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 4-Way
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
