TE Connectivity, SlimSeal Connectors Headers Connector Accessory
- RS Stock No.:
- 845-586
- Mfr. Part No.:
- 1-2106123-1
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP461.02
(exc. VAT)
PHP516.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP461.02 | PHP18.441 |
| 4 - 9 | PHP424.14 | PHP16.966 |
| 10 + | PHP382.65 | PHP15.306 |
*price indicative
- RS Stock No.:
- 845-586
- Mfr. Part No.:
- 1-2106123-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Accessory | |
| Product Type | Connector | |
| Series | SlimSeal Connectors Headers | |
| Material | Tinned Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Accessory | ||
Product Type Connector | ||
Series SlimSeal Connectors Headers | ||
Material Tinned Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contact deliver a reliable 1 position wire-to-wire solution for plug and socket lighting connectors. This sealable system ensures robust protection for wire and cable setups.
Operating voltage rated at 300 VAC
Centreline pitch measuring 0.1 mm to 2.5 in
Tin plated receptacle contact on strip packaging
Related links
- TE Connectivity, SlimSeal Connector Miniature Socket Contact for use with SlimSeal Connector Miniature Series Connector
- TE Connectivity Tin Crimp Pin Connector, 18 AWG to 22 AWG
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
