TE Connectivity, LUMAWISE LED Holders Connector Accessory
- RS Stock No.:
- 845-582
- Mfr. Part No.:
- 1-2325807-2
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,072.33
(exc. VAT)
PHP1,201.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,072.33 | PHP214.466 |
| 5 + | PHP986.58 | PHP197.316 |
*price indicative
- RS Stock No.:
- 845-582
- Mfr. Part No.:
- 1-2325807-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Accessory | |
| Product Type | LED Holder | |
| Series | LUMAWISE LED Holders | |
| Material | PBT GF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Accessory | ||
Product Type LED Holder | ||
Series LUMAWISE LED Holders | ||
Material PBT GF | ||
- COO (Country of Origin):
- CN
The TE Connectivity LED Holder enables quick solderless integration of Chip-on-Board LEDs into lighting luminaires. This holder ensures efficient thermal management and reliable alignment.
Supports 19 mm by 19 mm substrate size COB LEDs
Features solderless poke-in wire connection with integrated adhesive tape
Rated for 60 VDC operating voltage and 3 A maximum current
Related links
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity, SlimSeal Connectors Headers Connector Accessory
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
