TE Connectivity, LUMAWISE Endurance S Connector Accessory
- RS Stock No.:
- 845-600
- Mfr. Part No.:
- 2329013-1
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP482.23
(exc. VAT)
PHP540.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 198 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP482.23 | PHP241.115 |
| 10 - 24 | PHP443.50 | PHP221.75 |
| 25 + | PHP400.16 | PHP200.08 |
*price indicative
- RS Stock No.:
- 845-600
- Mfr. Part No.:
- 2329013-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Accessory | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE Endurance S | |
| Colour | Natural | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Accessory | ||
Product Type Lighting Connector | ||
Series LUMAWISE Endurance S | ||
Colour Natural | ||
Material Polycarbonate | ||
- COO (Country of Origin):
- TN
The TE Connectivity Dome Lens offers a secure enclosure engineered for street and area lighting control systems. This smoke grey polycarbonate variation adheres perfectly to global Zhaga Book 18 standards.
Features a low-profile variation with 24.25 mm height and 40.00 mm diameter
Designed with a keyed and not vented construction
Related links
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- TE Connectivity 1-2329013-1, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
