TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
- RS Stock No.:
- 795-810
- Mfr. Part No.:
- 2341474-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
PHP25,197.31
(exc. VAT)
PHP28,220.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,197.31 | PHP125.987 |
*price indicative
- RS Stock No.:
- 795-810
- Mfr. Part No.:
- 2341474-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector Sealing Cap | |
| Accessory Type | Connector Accessory | |
| For Use With | LUMAWISE Endurance S | |
| Series | 2341474 | |
| Colour | Grey | |
| Standards/Approvals | RoHs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector Sealing Cap | ||
Accessory Type Connector Accessory | ||
For Use With LUMAWISE Endurance S | ||
Series 2341474 | ||
Colour Grey | ||
Standards/Approvals RoHs | ||
- COO (Country of Origin):
- CN
The TE Connectivity sealing cap is designed to provide a reliable connection in various applications. It ensures compatibility with specific receptacles, delivering a key element in secure electrical configurations.
Constructed from Durable PBT material, ensuring longevity
Available in multiple colour options for easy identification
Complies with Directive 2002/95/EC (ROHS) for environmental safety
Designed to mate perfectly with specific receptacles for optimal performance
Related links
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 3-2328823-1, LUMAWISE Endurance S Series Lighting Connector
- TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5mm
- TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 15.5 mm 38.5mm
- TE Connectivity 2328823-3, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 1-2328823-3, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
