Omron F3SG Series Light Curtain Receiver, Sender, 64 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6754
- Mfr. Part No.:
- F3SG-2RE1310P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP132,657.76
(exc. VAT)
PHP148,576.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,657.76 |
*price indicative
- RS Stock No.:
- 214-6754
- Mfr. Part No.:
- F3SG-2RE1310P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 64 | |
| Protective Height | 1.31m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Length | 1.33m | |
| Maximum Response Time | 7ms | |
| Width | 35mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 64 | ||
Protective Height 1.31m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Length 1.33m | ||
Maximum Response Time 7ms | ||
Width 35mm | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG Series Light Curtain, 1.31m Protective Height, 64 Beams - F3SG-2RE1310P30
This light curtain is a safety receiver designed to create a protected detection zone for industrial machine guarding. It operates as a Type 2 safety device with a high beam count to detect intrusions and stop hazardous motion. The unit is intended for integration into control systems where rapid detection and compact form are required.
Features and Benefits:
• 64 beams provide fine object detection and reduced nuisance stops
• 30mm beam resolution enables detection of small obstructions
• 7ms maximum response time supports quick machine stoppage
• 0.3m minimum scanning distance allows close-proximity protection
• 20m maximum protective width accommodates wide access areas
• 28.8V maximum supply voltage permits integration with standard safety supplies
• 30mm beam resolution enables detection of small obstructions
• 7ms maximum response time supports quick machine stoppage
• 0.3m minimum scanning distance allows close-proximity protection
• 20m maximum protective width accommodates wide access areas
• 28.8V maximum supply voltage permits integration with standard safety supplies
Applications
• Suitable for guarding moving press and stamping machines
• Used for pedestrian access protection on automated lines
• Ideal for perimeter safety on conveyor transfer zones
• Can be used for safeguarding robotic workcells
• Suitable for retrofitting existing safety control systems
• Used for pedestrian access protection on automated lines
• Ideal for perimeter safety on conveyor transfer zones
• Can be used for safeguarding robotic workcells
• Suitable for retrofitting existing safety control systems
How is the unit connected to a control system?
It uses a four-pin connector terminal for signal and power interfacing with safety relays or controllers.
What physical form does the receiver take for mounting considerations?
The receiver has a slim cross-section with a 35mm height and width to facilitate narrow-profile installation alongside other guarding devices.
What is the installed protective height relative to detection coverage?
The device provides a protective height of 1.31m, enabling coverage of typical access zones without additional modules.
What operational span can be expected between emitter and receiver?
The receiver supports scanning across distances up to 20m to suit extended machine layouts.
Related links
- Omron F3SG Series Light Curtain Receiver 64 Beam(s), 25 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
