Exacompta Yellow A4 File
- RS Stock No.:
- 727-375
- Mfr. Part No.:
- 18208D
- Manufacturer:
- Exacompta
Subtotal (1 pack of 6 units)*
PHP5,240.59
(exc. VAT)
PHP5,869.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,240.59 | PHP873.432 |
*price indicative
- RS Stock No.:
- 727-375
- Mfr. Part No.:
- 18208D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Sub Type | File | |
| Paper Size | A4 | |
| Colour | Yellow | |
| Material | Plastic | |
| Width | 82mm | |
| Depth | 266mm | |
| Height | 305mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Sub Type File | ||
Paper Size A4 | ||
Colour Yellow | ||
Material Plastic | ||
Width 82mm | ||
Depth 266mm | ||
Height 305mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta mag-cube magazine file is expertly designed to elevate your office organisation. Featuring a captivating saffron colour, this magazine holder offers both style and functionality. It's crafted to house A4+ documents securely while ensuring your workspace remains aesthetically pleasing and efficient. The mag-cube's stable structure provides a generous filing capacity, making it an essential accessory for managing paperwork effectively. With a focus on eco-friendly materials, this product supports sustainability without sacrificing modern design, making it a perfect addition to any contemporary home office setup.
Constructed from Blue Angel certified materials, promoting ecological awareness
Designed for A4+ documents which ensuring compatibility with standard filing needs
Offers a large filing capacity for efficient document management
Sleek and decorative design enhances any office or home workspace
Guaranteed for 25 years, providing confidence in durability and quality
Plastic-free packaging supports environmentally conscious choices
Completely recyclable, contributing to a circular economy
Easy to disassemble for recycling which ensuring hassle-free waste management
Reusable for multiple purposes, reducing the need for frequent replacements
