Exacompta Yellow A4 Ring Binder

N

Subtotal (1 pack of 10 units)*

PHP3,745.32

(exc. VAT)

PHP4,194.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,745.32PHP374.532

*price indicative

RS Stock No.:
727-411
Mfr. Part No.:
51569E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Yellow

Closure Mechanism

Ring

Number of Rings

4

Sub Type

Ring Binder

Spine Width

40mm

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel Ringbinder designed to elevate your filing experience with its blend of functionality and elegance. This 4-ring binder, crafted from Durable carton covered in vibrant lemon-coloured paper, is perfect for neatly organizing A4 documents. Its sturdy construction ensures longevity while the D-ring mechanism facilitates easy page turning. The pastel exterior coupled with a sleek black paper interior provides a refined aesthetic, making it Ideal for both professional and personal use. The ring binder not only meets your organisational needs but also embodies sustainability, being MADE from recycled materials and manufactured in France, ensuring minimal environmental impact.

Stylish design in lemon colour for a vibrant addition to your filing system

Constructed from stiff cardboard, providing durability and longevity

Equipped with 4 D-rings, allowing for smooth page insertion and retrieval

Suitable for A4 sheets, punched pockets, and dividers, maximising versatility

Manufactured using recycled materials; eco-friendly and sustainable

FSC certified production footprint, prioritising responsible sourcing

Compostable packaging with zero plastic materials for enhanced sustainability

Recyclable with a 100% recyclability rate, contributing to a circular economy

Lightweight design ensures easy handling without compromising on sturdiness

Designed for everyday use, perfect for home, office, or educational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy