Exacompta Assorted A4 Ring Binder
- RS Stock No.:
- 727-406
- Mfr. Part No.:
- 51560E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
PHP3,745.32
(exc. VAT)
PHP4,194.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,745.32 | PHP374.532 |
*price indicative
- RS Stock No.:
- 727-406
- Mfr. Part No.:
- 51560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 4 | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 4 | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
The Exacompta Aquarel Plastic Coated Ring Binder is a sophisticated solution for organising your documents with charm and practicality. Designed to encapsulate the essence of elegance, this binder features a pastel exterior crafted from rigid cardboard wrapped in coloured coated paper. With D-rings on the inside back cover, inserting sheets or punched pockets is effortless, making it an Ideal choice for both everyday use and special projects. Measuring 260 x 40 x 315 mm, its robust construction ensures durability while showcasing a vibrant aesthetic of assorted colours that breathe life into your filing system. Committed to sustainability, this binder is FSC Certified, supporting responsible forestry practices, and boasts a significant recycled content, allowing you to organise with a conscience.
Made from sturdy cardboard with a beautifully coloured coated paper finish
Equipped with D-rings that simplify the process of inserting and retrieving documents
Available in a harmonious blend of pastel shades to brighten your workspace
FSC Certified, endorsing responsible management of global forest resources
Constructed with 74% recycled post-consumer waste, promoting sustainability
100% recyclable which ensuring an eco-friendly end-of-life option
Plastic-free packaging further enhances the product's environmental credentials
Designed for durability, providing reliable support for your documents
Capacity for 230 sheets of 80g paper, accommodating extensive filing needs
The binders elegant appearance evokes a sense of refinement in any office or study
Related links
- Exacompta Assorted A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Lever Arch Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder
