Exacompta Turquoise A4 Letter Tray
- RS Stock No.:
- 861-839
- Mfr. Part No.:
- 113283D
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 6 units)*
PHP2,637.03
(exc. VAT)
PHP2,953.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,637.03 | PHP439.505 |
*price indicative
- RS Stock No.:
- 861-839
- Mfr. Part No.:
- 113283D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Letter Tray | |
| Product Type | Letter Tray | |
| Paper Size | A4 | |
| Colour | Turquoise | |
| Material | Plastic | |
| Height | 243mm | |
| Width | 254mm | |
| Depth | 346mm | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Letter Tray | ||
Product Type Letter Tray | ||
Paper Size A4 | ||
Colour Turquoise | ||
Material Plastic | ||
Height 243mm | ||
Width 254mm | ||
Depth 346mm | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta letter tray offers a stylish and functional solution for organising A4+ documents at home or in the office, enhancing productivity while maintaining an eco-friendly approach.
Made from 98% recycled post-consumer plastic, promoting sustainability
Designed to hold up to 500 sheets, accommodating substantial paperwork
Stackable design allows for flexible organisation and saves space
Features a label holder for easy identification of contents
