Exacompta Mauve A4 Letter Tray

N

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP6,454.27

(exc. VAT)

PHP7,228.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,454.27PHP1,613.568

*price indicative

RS Stock No.:
861-832
Mfr. Part No.:
67964D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Sub Type

Letter Tray

Product Type

Letter Tray

Number of Compartments

3

Paper Size

A4

Colour

Mauve

Material

Carton

Width

140mm

Height

140mm

Standards/Approvals

PEFC certified

Depth

140mm

RoHS Status: Exempt

COO (Country of Origin):
MA

Vertical sorter/letter holder 3 compartments in cardboard Aquarel 3 compartments sorter vertical, for envelopes in the formats C5 (220x110mm) and C6 (162x114mm) -The Aquarel line is in beautiful pastel colors, which brings a touch of freshness to your workplace. -Slanted shape for use with different heights of contents and common office utensils. -3 compartments: 1 large compartment 24 cm long (ideal for C5 envelopes), 1 medium-length compartment (ideal for C6 envelopes), 1 sm all compartment that can be used as a pencil case.


The Exacompta Desk Sorter is a sleek and practical solution for organizing your envelopes and documents in style. Perfect for both office and home office use, this elegant letter holder features three compartments: a long compartment (24cm) for DL envelopes, a medium compartment for C6 envelopes, and a small compartment Ideal for pencils or small office supplies. Its simple yet sophisticated design can be easily coordinated with other Aquarel desk accessories and filing products, helping you maintain an organized and stylish workspace.

PEFC certified and therefore comes from sustainably managed forests

Contains recycled content

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy