Exacompta Blue A4 Letter Tray
- RS Stock No.:
- 861-838
- Mfr. Part No.:
- 113209D
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
PHP2,637.03
(exc. VAT)
PHP2,953.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,637.03 | PHP439.505 |
*price indicative
- RS Stock No.:
- 861-838
- Mfr. Part No.:
- 113209D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Letter Tray | |
| Product Type | Letter Tray | |
| Paper Size | A4 | |
| Colour | Blue | |
| Material | Recycled Plastic | |
| Width | 65mm | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 65mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Letter Tray | ||
Product Type Letter Tray | ||
Paper Size A4 | ||
Colour Blue | ||
Material Recycled Plastic | ||
Width 65mm | ||
Standards/Approvals EN ISO 14001 | ||
Depth 65mm | ||
Height 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Letter Tray Bee Blue Turquoise Letter Tray Bee Blue Bee Blue is a range created according to the latest trends in office design. Very decorative, perfect in the office or as interiors for the Home Office, it is intended to boost performance and enthusiasm Without compromising on ecology, Bee Blue offers Blue Angel certified post-consumer recycled plastic products. Definitely the trendy and ecological range for environmentally aware consumers These Bee Blue letter trays, are suitable for the office as well as the Home Office and are solid and stable. The size allows you to store A4+ documents and has a capacity of 500 sheets. Can be stacked vertically or in steps and are modular as desired, compatible with many existing models Label holder for easy identification of the contents
The Exacompta Letter Trays is a collection designed with the latest office design trends in mind. Stylish and decorative, they are perfect for both traditional offices and home office spaces, intended to enhance productivity and motivation. Made from Blue Angel certified post-consumer recycled plastic, these letter trays combine modern aesthetics with eco-friendliness. It is is a great choice for environmentally conscious consumers seeking both functionality and sustainability. Durable and stable, these trays are an excellent addition to any workspace.
A4+ size
25 years warranty
Made of plastic
