Exacompta Assorted A4 Letter Tray
- RS Stock No.:
- 727-476
- Mfr. Part No.:
- 13496D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP5,370.01
(exc. VAT)
PHP6,014.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,370.01 |
*price indicative
- RS Stock No.:
- 727-476
- Mfr. Part No.:
- 13496D
- Manufacturer:
- Exacompta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Letter Tray | |
| Sub Type | Letter Tray | |
| Paper Size | A4 | |
| Number of Compartments | 3 | |
| Colour | Assorted | |
| Material | Cardboard | |
| Depth | 245mm | |
| Height | 185mm | |
| Width | 395mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Letter Tray | ||
Sub Type Letter Tray | ||
Paper Size A4 | ||
Number of Compartments 3 | ||
Colour Assorted | ||
Material Cardboard | ||
Depth 245mm | ||
Height 185mm | ||
Width 395mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Exacompta Aquarel 3 tier cardboard combo letter tray designed to efficiently organize your letters, documents, and paperwork. Made from sturdy cardboard, this letter tray provides three tiers for easy sorting. Its Compact yet spacious design ensures it fits perfectly on most desks, helping to keep your workspace tidy and efficient.
Made from Durable cardboard for strength and stability
Measures 350 x 290 x 190 mm in dimensions
Weight 990 g, making it lightweight yet sturdy
Provides a volume of 17.903 dm³ for ample storage
