RS PRO 24V dc Yellow LED Strip Light, 5 m Length

Get a bulk buy discount

Add 5 more to save PHP435.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,914.75

(exc. VAT)

PHP3,264.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,914.75-
5 +PHP2,827.67PHP435.40

*price indicative

RS Stock No.:
558-403
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Yellow

Product Type

LED Strip Light

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

60

IP Rating

IP54

Power Per Metre

4.8W

Typical Luminous Flux lm/m

85lm/m

Flexible/Rigid

Flexible

LED Pitch

16.6mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

RS PRO Flexible LED Strip Light, Yellow


This RS PRO flexible LED strip light offers a versatile lighting solution for a variety of applications. With a bright yellow hue, it is Ideal for both decorative and functional lighting needs. Its flexibility allows for easy installation in a range of settings, providing efficient illumination with a low power consumption of 4.8 W/m.

Features and Benefits


Flexible design: Easily adapts to different shapes and surfaces for versatile installation
IP54 rating: Protected against dust and splashes, suitable for indoor and certain outdoor applications
60 LEDs per metre: Ensures consistent and bright illumination across the strip
16.6 mm LED pitch: Provides uniform light distribution
85 lm/m luminous flux: Delivers effective brightness for various lighting requirements
24 V DC voltage: Compatible with standard power supplies for easy integration
5 m strip length: Offers ample coverage for larger areas
8 mm strip width: Slim profile for discreet installation

Applications


Architectural lighting
Retail displays
Accent lighting
Signage

Additional Information


Standards: CE, RoHS compliant for safety and environmental assurance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy