RS PRO 24V dc Warm White LED Strip Light, 3200K Colour Temp, 5 m Length
- RS Stock No.:
- 558-397
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,934.64
(exc. VAT)
PHP4,406.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,934.64 | - |
| 5 + | PHP3,816.33 | 3% |
*price indicative
- RS Stock No.:
- 558-397
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Warm White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 3200K | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 415lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Warm White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 3200K | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 415lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, Warm White
This RS PRO flexible LED strip light offers a versatile lighting solution Ideal for various environments. With a warm white LED colour, it provides a comfortable and inviting illumination, perfect for both residential and commercial settings. The strip is designed to be flexible, allowing for easy installation in a variety of configurations.
Features and Benefits
Flexible design: Easily adapts to different shapes and surfaces, making installation straightforward.
IP54 rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use.
Warm white LED colour: Creates a cosy and welcoming atmosphere, Ideal for ambient lighting.
60 LEDs per metre: Ensures consistent and bright illumination across the strip.
4.8 W/m power consumption: Energy-efficient, reducing electricity costs while maintaining brightness.
16.6 mm LED pitch: Provides uniform light distribution without dark spots.
24 V DC operation: Compatible with standard power supplies, ensuring easy integration.
IP54 rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use.
Warm white LED colour: Creates a cosy and welcoming atmosphere, Ideal for ambient lighting.
60 LEDs per metre: Ensures consistent and bright illumination across the strip.
4.8 W/m power consumption: Energy-efficient, reducing electricity costs while maintaining brightness.
16.6 mm LED pitch: Provides uniform light distribution without dark spots.
24 V DC operation: Compatible with standard power supplies, ensuring easy integration.
Applications
Interior decoration
Retail displays
Under-cabinet lighting
Accent lighting
Retail displays
Under-cabinet lighting
Accent lighting
Additional Information
Strip length: 5 metres
Strip width: 8 mm
Typical luminous flux: 415 lm/m
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met.
Strip width: 8 mm
Typical luminous flux: 415 lm/m
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12V dc Warm White LED Strip Light 1 m Length
- RS PRO 24V dc White LED Strip Light 5 m Length
- RS PRO 24V dc Neutral White LED Strip Light 5 m Length
- RS PRO 24V White LED Strip 5 m Length
- RS PRO 12V Warm White LED Strip 10 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- RS PRO 24V White LED Strip 1 m Length
- RS PRO 24V White LED Strip 10 m Length
