RS PRO 12V dc Warm White LED Strip Light, 3500K Colour Temp, 1 m Length

Get a bulk buy discount

Add 10 more to save PHP3,540.60

View bulk pricing options

Subtotal (1 unit)*

PHP862.96

(exc. VAT)

PHP966.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP862.96-
10 - 49PHP508.90PHP3,540.60
50 - 99PHP218.35PHP32,230.50
100 +PHP213.13PHP64,983.00

*price indicative

RS Stock No.:
558-393
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Strip Light

LED Colour

Warm White

Strip Length

1m

Strip Width

8mm

Voltage

12V dc

Number of LEDs Per Metre

60

Colour Temperature

3500K

IP Rating

IP54

Power Per Metre

4.8W

Typical Luminous Flux lm/m

360lm/m

Flexible/Rigid

Flexible

LED Pitch

16.6mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO Flexible LED Strip Light, 1m Warm White


This RS PRO flexible LED strip light offers a versatile lighting solution Ideal for both residential and commercial environments. With a warm white hue, it provides a cosy and inviting atmosphere. The strip is designed for easy installation and can be adapted to various spaces due to its flexibility.

Features and Benefits


Flexible design: Easily adapts to different shapes and surfaces, making installation simple.
IP54 rating: Offers protection against dust and water splashes, suitable for indoor and some outdoor applications.
Warm white LED colour: Creates a comfortable and inviting lighting environment.
60 LEDs per metre: Ensures consistent and bright illumination throughout the strip.
4.8 W/m power consumption: Energy-efficient operation reduces electricity costs.
12 V dc voltage: Compatible with standard low-voltage power supplies.
16.6 mm LED pitch: Provides uniform light distribution without dark spots.

Applications


Interior decoration
Accent lighting
Retail displays
Under-cabinet lighting

Additional Information


Standards: CE, RoHS compliant ensuring safety and environmental standards are met.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy