RS PRO 24V dc White LED Strip Light, 6500K Colour Temp, 5 m Length
- RS Stock No.:
- 558-395
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,191.27
(exc. VAT)
PHP4,694.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 81 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,191.27 |
| 5 + | PHP4,065.13 |
*price indicative
- RS Stock No.:
- 558-395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip Light | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 6500K | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 415lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip Light | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 6500K | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 415lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, 5m Length
This RS PRO flexible LED strip light is designed for versatile lighting solutions, offering a bright and efficient illumination with a colour temperature range of 6000 to 6500 K. Ideal for both commercial and residential applications, it provides a luminous flux of 415 lm/m, ensuring optimal brightness. The strip is 5 metres long and operates at 24 V DC, making it suitable for various installations.
Features and Benefits
Flexible design: Easily adapts to different surfaces and shapes for versatile installation
IP54 rating: Provides protection against dust and water splashes, suitable for indoor and semi-outdoor use
60 LEDs per metre: Ensures consistent and bright illumination across the strip
4.8 W/m power consumption: Energy-efficient operation reduces electricity costs
8 mm strip width: Compact design allows for discreet installation in tight spaces
CE and RoHS compliant: Meets key safety and environmental standards
IP54 rating: Provides protection against dust and water splashes, suitable for indoor and semi-outdoor use
60 LEDs per metre: Ensures consistent and bright illumination across the strip
4.8 W/m power consumption: Energy-efficient operation reduces electricity costs
8 mm strip width: Compact design allows for discreet installation in tight spaces
CE and RoHS compliant: Meets key safety and environmental standards
Applications
Architectural lighting
Retail displays
Residential accent lighting
Signage and advertising
Retail displays
Residential accent lighting
Signage and advertising
Additional Information
Key standards: CE, RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Osram 24V dc White LED Strip 5000 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- RS PRO 24V dc Warm White LED Strip Light 5 m Length
- RS PRO 5V dc White LED Strip 1 m Length
- PowerLED 24V dc White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
