RS PRO 24V dc Neutral White LED Strip Light, 4200K Colour Temp, 5 m Length
- RS Stock No.:
- 558-396
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,934.64
(exc. VAT)
PHP4,406.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,934.64 |
| 5 + | PHP3,816.33 |
*price indicative
- RS Stock No.:
- 558-396
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip Light | |
| LED Colour | Neutral White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 4200K | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 415lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip Light | ||
LED Colour Neutral White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 4200K | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 415lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, 5 m
The RS PRO Flexible LED Strip Light is designed for versatile lighting solutions, offering a NEUTRAL white illumination Ideal for various settings. With a strip length of 5 metres, it provides consistent and efficient lighting, making it suitable for both commercial and residential applications.
Features and Benefits
Flexible design: Easily adapts to different surfaces and shapes, allowing for creative installations
IP54 rating: Offers protection against dust and water splashes, suitable for indoor and semi-outdoor use
Neutral white LED colour: Provides a balanced light output, Ideal for workspaces and living areas
60 LEDs per metre: Ensures uniform light distribution across the strip
4.8 W/m power consumption: Energy-efficient operation, reducing electricity costs
415 lm/m luminous flux: Delivers bright and effective lighting
16.6 mm LED pitch: Ensures even light coverage without dark spots
24 V dc voltage: Compatible with standard power supplies for easy integration
IP54 rating: Offers protection against dust and water splashes, suitable for indoor and semi-outdoor use
Neutral white LED colour: Provides a balanced light output, Ideal for workspaces and living areas
60 LEDs per metre: Ensures uniform light distribution across the strip
4.8 W/m power consumption: Energy-efficient operation, reducing electricity costs
415 lm/m luminous flux: Delivers bright and effective lighting
16.6 mm LED pitch: Ensures even light coverage without dark spots
24 V dc voltage: Compatible with standard power supplies for easy integration
Applications
Retail displays
Under-cabinet lighting
Accent lighting
Architectural lighting
Under-cabinet lighting
Accent lighting
Architectural lighting
Additional Information
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met
Strip width: 8 mm, suitable for narrow spaces and discreet installations
Strip width: 8 mm, suitable for narrow spaces and discreet installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- RS PRO 24V Neutral White LED Strip 5 m Length
- RS PRO 24V dc White LED Strip Light 5 m Length
- RS PRO 24V dc Warm White LED Strip Light 5 m Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
