RS PRO 24V dc Red LED Strip Light, 5 m Length
- RS Stock No.:
- 558-399
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,103.41
(exc. VAT)
PHP4,595.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,103.41 | - |
| 5 + | PHP3,979.88 | 3% |
*price indicative
- RS Stock No.:
- 558-399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Red | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 130lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Red | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 130lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, 5m Length
This RS PRO flexible LED strip light is designed for versatile lighting applications, offering a reliable and energy-efficient solution. Ideal for both commercial and residential settings, it provides a bright red illumination with a consistent luminous flux, making it perfect for accent lighting or decorative purposes.
Features and Benefits
Flexible Design: Easily adapts to various surfaces and shapes, enhancing installation versatility.
IP54 Rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use.
Red LED Colour: Provides vibrant red lighting, Ideal for creating mood or highlighting features.
16.6 mm LED Pitch: Ensures even light distribution, reducing dark spots.
60 LEDs per Metre: Delivers consistent brightness across the strip.
4.8 W/m Power Consumption: Energy-efficient operation, reducing electricity costs.
130 lm/m Luminous Flux: Offers bright illumination, enhancing visibility.
24 V DC Voltage: Compatible with standard power supplies, ensuring easy integration.
IP54 Rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use.
Red LED Colour: Provides vibrant red lighting, Ideal for creating mood or highlighting features.
16.6 mm LED Pitch: Ensures even light distribution, reducing dark spots.
60 LEDs per Metre: Delivers consistent brightness across the strip.
4.8 W/m Power Consumption: Energy-efficient operation, reducing electricity costs.
130 lm/m Luminous Flux: Offers bright illumination, enhancing visibility.
24 V DC Voltage: Compatible with standard power supplies, ensuring easy integration.
Applications
Retail displays
Architectural lighting
Residential accent lighting
Signage and advertising
Architectural lighting
Residential accent lighting
Signage and advertising
Additional Information
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24V dc Yellow LED Strip Light, 5 m Length
- RS PRO 24V dc Blue LED Strip Light, 5 m Length
- RS PRO 24V dc Green LED Strip Light, 5 m Length
- RS PRO 24V dc Warm White LED Strip Light 5 m Length
- RS PRO 24V dc White LED Strip Light 5 m Length
- RS PRO 24V dc Neutral White LED Strip Light 5 m Length
- RS PRO 24V Red LED Strip, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
